Part Details for MAX4519CSD by Maxim Integrated Products
Overview of MAX4519CSD by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4519CSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 172 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO14 | 3 |
|
$2.0700 / $3.1050 | Buy Now |
|
Quest Components | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO14 | 137 |
|
$1.4000 / $4.0000 | Buy Now |
|
Rochester Electronics | MAX4519 Precision, Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 598 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for MAX4519CSD
MAX4519CSD CAD Models
MAX4519CSD Part Data Attributes
|
MAX4519CSD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4519CSD
Maxim Integrated Products
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO14, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4519CSD
This table gives cross-reference parts and alternative options found for MAX4519CSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4519CSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4519CSD+ | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO14, SOP-14 | Maxim Integrated Products | MAX4519CSD vs MAX4519CSD+ |
MAX4519CSD | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO14, SOP-14 | Rochester Electronics LLC | MAX4519CSD vs MAX4519CSD |
MAX4519ESD-T | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO14, SOP-14 | Maxim Integrated Products | MAX4519CSD vs MAX4519ESD-T |
MAX4519ESD+ | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO14, SOP-14 | Maxim Integrated Products | MAX4519CSD vs MAX4519ESD+ |
MAX4519ESD+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4519CSD vs MAX4519ESD+ |