Part Details for MAX4519EEE+T by Maxim Integrated Products
Overview of MAX4519EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4519EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX4519EEE+TTR-ND
|
DigiKey | IC SW DPST-NOX2 100OHM 16QSOP Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | 8400 |
|
RFQ |
Part Details for MAX4519EEE+T
MAX4519EEE+T CAD Models
MAX4519EEE+T Part Data Attributes:
|
MAX4519EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4519EEE+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4519EEE+T
This table gives cross-reference parts and alternative options found for MAX4519EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4519EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4519CEE+ | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE+T vs MAX4519CEE+ |
MAX4519EEE-T | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE+T vs MAX4519EEE-T |
MAX4519CEE+ | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE+T vs MAX4519CEE+ |
MAX4519EEE+ | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE+T vs MAX4519EEE+ |
MAX4519EEE | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE+T vs MAX4519EEE |
MAX4519EEE+T | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4519EEE+T vs MAX4519EEE+T |
MAX4519EEE+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4519EEE+T vs MAX4519EEE+ |
MAX4519CEE | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE+T vs MAX4519CEE |
MAX4519EEE+ | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE+T vs MAX4519EEE+ |