Part Details for MAX4520EUA+T by Maxim Integrated Products
Overview of MAX4520EUA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Telecommunications
Automotive
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Price & Stock for MAX4520EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4520EUA+T-ND
|
DigiKey | IC SWITCH SPST-NOX1 160OHM 8UMAX Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4448 | Buy Now |
Part Details for MAX4520EUA+T
MAX4520EUA+T CAD Models
MAX4520EUA+T Part Data Attributes
|
MAX4520EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4520EUA+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4520EUA+T
This table gives cross-reference parts and alternative options found for MAX4520EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4520EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4520EUA-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA-T |
MAX4520EUA+ | Rail-to-Rail, Fault-Protected, SPST Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4520EUA+T vs MAX4520EUA+ |
MAX4520EUA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA |
MAX4520EUA | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4520EUA+T vs MAX4520EUA |
MAX4520EUA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4520EUA+T vs MAX4520EUA+ |