Part Details for MAX4524CUB by Rochester Electronics LLC
Overview of MAX4524CUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4524CUB
MAX4524CUB CAD Models
MAX4524CUB Part Data Attributes
|
MAX4524CUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4524CUB
Rochester Electronics LLC
4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187CBA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX4524CUB
This table gives cross-reference parts and alternative options found for MAX4524CUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4524CUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4524CUB+ | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX4524CUB vs MAX4524CUB+ |
MAX4524EUB+ | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB vs MAX4524EUB+ |
MAX4524EUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB vs MAX4524EUB+T |
MAX4524CUB+T | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX4524CUB vs MAX4524CUB+T |
MAX4524CUB+T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4524CUB vs MAX4524CUB+T |
MAX4524EUB-T | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4524CUB vs MAX4524EUB-T |
MAX4524EUB | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187CBA, MSOP-10 | Rochester Electronics LLC | MAX4524CUB vs MAX4524EUB |
MAX4524EUB | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4524CUB vs MAX4524EUB |