Part Details for MAX452CPA by Maxim Integrated Products
Overview of MAX452CPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX452CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 11 |
|
$6.3675 / $12.7350 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 1 |
|
$13.6710 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 6 |
|
$19.4680 / $21.9015 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 8 Pin, Plastic, DIP | 17 |
|
$20.6796 / $21.7680 | Buy Now |
|
Rochester Electronics | MAX452 CMOS Video Multiplexer/Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 969 |
|
$5.6600 / $6.6600 | Buy Now |
|
ComSIT USA | CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8 RoHS: Not Compliant | Europe - 135 |
|
RFQ |
Part Details for MAX452CPA
MAX452CPA CAD Models
MAX452CPA Part Data Attributes
|
MAX452CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX452CPA
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 50000 | |
Width | 7.62 mm |
Alternate Parts for MAX452CPA
This table gives cross-reference parts and alternative options found for MAX452CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX452CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451203MPX | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX452CPA vs 5962-9451203MPX |
MAX452MJA/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX452CPA vs MAX452MJA/883B |
MAX452CPA+ | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX452CPA vs MAX452CPA+ |
MAX452EPA | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX452CPA vs MAX452EPA |
MAX452MJA | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX452CPA vs MAX452MJA |