Part Details for MAX4545EAP/GG8-T by Maxim Integrated Products
Overview of MAX4545EAP/GG8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for MAX4545EAP/GG8-T
MAX4545EAP/GG8-T CAD Models
MAX4545EAP/GG8-T Part Data Attributes:
|
MAX4545EAP/GG8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4545EAP/GG8-T
Maxim Integrated Products
Audio/Video Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4545EAP/GG8-T
This table gives cross-reference parts and alternative options found for MAX4545EAP/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4545EAP/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4545CAP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545CAP |
MAX4545EAP/GG8 | Audio/Video Switch, | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545EAP/GG8 |
MAX4545EAP | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545EAP |
MAX4545CAP+ | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545CAP+ |
MAX4545CAP+ | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4545EAP/GG8-T vs MAX4545CAP+ |
MAX4545CAP+T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545CAP+T |
MAX4545EAP+T | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4545EAP/GG8-T vs MAX4545EAP+T |
MAX4545EAP+ | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4545EAP/GG8-T vs MAX4545EAP+ |
MAX4545EAP-T | Audio/Video Switch, 4 Func, 1 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4545EAP/GG8-T vs MAX4545EAP-T |
MAX4545CAP+T | Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4545EAP/GG8-T vs MAX4545CAP+T |