Part Details for MAX4559CEE+ by Analog Devices Inc
Results Overview of MAX4559CEE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4559CEE+ Information
MAX4559CEE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4559CEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2799053
|
Farnell | ANALOGUE MULTIPLEXER, DUAL, 4: 1, QSOP-16 COO: Taiwan RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 184 |
|
$4.4857 / $7.3779 | Buy Now |
|
DISTI #
700-MAX4559CEE
|
Mouser Electronics | Multiplexer Switch ICs 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches RoHS: Compliant | 149 |
|
$4.7700 / $7.4600 | Buy Now |
|
|
Analog Devices Inc | ±15kV ESD-Protected, Low-Volta Package Multiple: 1 | 2495 |
|
$3.8200 / $7.4600 | Buy Now |
US Tariff Estimator: MAX4559CEE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4559CEE+
MAX4559CEE+ Part Data Attributes
|
|
MAX4559CEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4559CEE+
Analog Devices Inc
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-04-01 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -2 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Normal Position | No | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 96 Db | |
| On-state Resistance Match-Nom | 2 Ω | |
| On-state Resistance-Max (Ron) | 160 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Common Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Signal Current-Max | 0.01 A | |
| Supply Current-Max (Isup) | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 120 Ns | |
| Switch-on Time-Max | 150 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX4559CEE+
This table gives cross-reference parts and alternative options found for MAX4559CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4559CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4559CEE+T | Analog Devices Inc | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | MAX4559CEE+ vs MAX4559CEE+T |
| MAX4559EEE+T | Analog Devices Inc | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | MAX4559CEE+ vs MAX4559EEE+T |
| MAX4559EEE+ | Analog Devices Inc | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | MAX4559CEE+ vs MAX4559EEE+ |
| MAX4559CEE-T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | MAX4559CEE+ vs MAX4559CEE-T |