Part Details for MAX455CPP by Rochester Electronics LLC
Results Overview of MAX455CPP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX455CPP Information
MAX455CPP by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: MAX455CPP by Rochester Electronics LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX455CPP
MAX455CPP Part Data Attributes
|
|
MAX455CPP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX455CPP
Rochester Electronics LLC
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 4.572 Mm | |
| Slew Rate-Nom | 300 V/Us | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 50000 | |
| Width | 7.62 Mm |
Alternate Parts for MAX455CPP
This table gives cross-reference parts and alternative options found for MAX455CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX455CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9451202MRA | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20 | MAX455CPP vs 5962-9451202MRA |
| MAX455MJP | Maxim Integrated Products | Check for Price | Multiplexers/Switches | MAX455CPP vs MAX455MJP |
| MAX455EJP | Maxim Integrated Products | Check for Price | Multiplexers/Switches | MAX455CPP vs MAX455EJP |
| MAX455CPP | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX455CPP vs MAX455CPP |
| MAX455CPP+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | MAX455CPP vs MAX455CPP+ |