Part Details for MAX4570CAI-T by Maxim Integrated Products
Overview of MAX4570CAI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4570CAI-T
MAX4570CAI-T CAD Models
MAX4570CAI-T Part Data Attributes:
|
MAX4570CAI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4570CAI-T
Maxim Integrated Products
Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 X 0.65 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION, ALSO OPERATES WITH 2.7 TO 5.5 SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX4570CAI-T
This table gives cross-reference parts and alternative options found for MAX4570CAI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4570CAI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4570CAI+ | Cross Point Switch, 2 Func, 4 Channel, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570CAI+ |
MAX4570EAI+T | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4570CAI-T vs MAX4570EAI+T |
MAX4570EAI+ | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4570CAI-T vs MAX4570EAI+ |
MAX4570CAI+T | Cross Point Switch, 2 Func, 4 Channel, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570CAI+T |
MAX4570EAI-T | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570EAI-T |
MAX4570EAI | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570EAI |
MAX4570EAI+ | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570EAI+ |
MAX4570CAI+ | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4570CAI-T vs MAX4570CAI+ |
MAX4570EAI+T | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570CAI-T vs MAX4570EAI+T |
MAX4570CAI+T | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4570CAI-T vs MAX4570CAI+T |