Datasheets
MAX4581EUE+T by:

Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C

Part Details for MAX4581EUE+T by Analog Devices Inc

Overview of MAX4581EUE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4581EUE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4581EUET
Mouser Electronics Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant 1994
  • 1 $4.4000
  • 10 $3.1600
  • 100 $2.6400
  • 250 $2.3900
  • 500 $2.2400
  • 1,000 $2.1100
  • 2,500 $1.9600
$1.9600 / $4.4000 Buy Now
Analog Devices Inc Low-Voltage, CMOS Analog Multi Min Qty: 1 Package Multiple: 1 1412
  • 1 $5.4100
  • 10 $3.6210
  • 25 $3.1572
  • 100 $2.6378
  • 250 $2.3856
  • 500 $2.2318
  • 1,000 $2.1040
  • 2,500 $1.9678
  • 5,000 $1.9125
$1.9125 / $5.4100 Buy Now

Part Details for MAX4581EUE+T

MAX4581EUE+T CAD Models

MAX4581EUE+T Part Data Attributes

MAX4581EUE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4581EUE+T Analog Devices Inc Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-TSSOP_4.4-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX4581EUE+T

This table gives cross-reference parts and alternative options found for MAX4581EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4581EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4581CUE 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 Rochester Electronics LLC MAX4581EUE+T vs MAX4581CUE
MAX4581EUE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581EUE-T
MAX4581CUE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX4581EUE+T vs MAX4581CUE+T
MAX4581EUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581EUE+
MAX4581EUE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX4581EUE+T vs MAX4581EUE+
MAX4581EUE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581EUE+T
MAX4581CUE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581CUE
MAX4581CUE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581CUE+
MAX4581EUE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581EUE
MAX4581CUE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4581CUE+T
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4581EUE+T vs CD74HC4053PWR
MAX4610ASD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 Maxim Integrated Products MAX4581EUE+T vs MAX4610ASD+
CD4016BPWE4 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 Texas Instruments MAX4581EUE+T vs CD4016BPWE4
CD54HC4066F3A SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor MAX4581EUE+T vs CD54HC4066F3A
CD4053BCN Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation MAX4581EUE+T vs CD4053BCN
74VHC4052M Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MAX4581EUE+T vs 74VHC4052M
MC74HC4052AFR2 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, EIAJ, SOP-16 onsemi MAX4581EUE+T vs MC74HC4052AFR2
MAX4612AUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Maxim Integrated Products MAX4581EUE+T vs MAX4612AUD+
MAX4066CEE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX4581EUE+T vs MAX4066CEE+
PS4053EPE Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Pericom Semiconductor Corporation MAX4581EUE+T vs PS4053EPE

MAX4581EUE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4581EUE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4581EUE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4581EUE+T would you like to use for your alert(s)?
  • Please alert me when MAX4581EUE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4581EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4581EUE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4581EUE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4581EUE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4581EUE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: