Part Details for MAX4595ELT-T by Maxim Integrated Products
Overview of MAX4595ELT-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for MAX4595ELT-T
MAX4595ELT-T CAD Models
MAX4595ELT-T Part Data Attributes:
|
MAX4595ELT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4595ELT-T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, UDFN-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 55 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for MAX4595ELT-T
This table gives cross-reference parts and alternative options found for MAX4595ELT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4595ELT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4595EXK+T | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4595ELT-T vs MAX4595EXK+T |
MAX4595DCKRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN | Texas Instruments | MAX4595ELT-T vs MAX4595DCKRE4 |
MAX4595EXK+ | SPST, | Maxim Integrated Products | MAX4595ELT-T vs MAX4595EXK+ |
PI5A4595ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Pericom Semiconductor Corporation | MAX4595ELT-T vs PI5A4595ACEX |
MAX4595EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX4595ELT-T vs MAX4595EXK-T |
MAX4595DBVRG4 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85 | Texas Instruments | MAX4595ELT-T vs MAX4595DBVRG4 |
MAX4595DCKR | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | MAX4595ELT-T vs MAX4595DCKR |
PI5A4595ACX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | MAX4595ELT-T vs PI5A4595ACX |
MAX4595DCKRG4 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | MAX4595ELT-T vs MAX4595DCKRG4 |