There are no models available for this part yet.
Overview of MAX4598CCP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
CAD Models for MAX4598CCP by Maxim Integrated Products
Part Data Attributes for MAX4598CCP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.16 mm
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
90 dB
|
On-state Resistance Match-Nom
|
1 Ω
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
100 ns
|
Switch-on Time-Max
|
100 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX4598CCP
This table gives cross-reference parts and alternative options found for MAX4598CCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4598CCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4598EWP-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598EWP-T |
MAX4598EAP+T | Low-Voltage, Combination Single-Ended 8-to-1 Differential 4-to-1 Multiplexer, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4598CCP vs MAX4598EAP+T |
MAX4598CAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598CAP+ |
MAX4598EAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598EAP+ |
MAX4598EWP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598EWP |
MAX4598CAP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598CAP |
MAX4598CPP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598CPP |
MAX4598CWP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598CWP |
MAX4598EAP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598EAP |
MAX4598EAP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4598CCP vs MAX4598EAP+T |