Part Details for MAX4608ESE+T by Analog Devices Inc
Overview of MAX4608ESE+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4608ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2.5OHM, Dual, SPST, CMOS Analo Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4608ESE+T
MAX4608ESE+T CAD Models
MAX4608ESE+T Part Data Attributes
|
MAX4608ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4608ESE+T
Analog Devices Inc
2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 1998-10-23 | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4608ESE+T
This table gives cross-reference parts and alternative options found for MAX4608ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4608ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4608CSE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608CSE |
MAX4608CSE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608CSE-T |
MAX4608ESE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608ESE+ |
MAX4608ESE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608ESE+T |
MAX4608ESE+ | 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4608ESE+T vs MAX4608ESE+ |
MAX4608CSE+T | 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4608ESE+T vs MAX4608CSE+T |
MAX4608CSE+ | 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4608ESE+T vs MAX4608CSE+ |
MAX4608CSE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608CSE+T |
MAX4608CSE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MAX4608ESE+T vs MAX4608CSE+ |