Part Details for MAX4624EUT+T by Maxim Integrated Products
Overview of MAX4624EUT+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4624EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9473
|
Newark | Analog Switch, 1-Ch, Spdt, Sot-23-6, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.65Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4624EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1244 |
|
$2.7100 / $5.1300 | Buy Now |
DISTI #
MAX4624EUT+TCT-ND
|
DigiKey | IC SWITCH SPDT X 1 1OHM SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8483 In Stock |
|
$2.4226 / $6.4100 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6 | 101 |
|
$1.5300 / $3.0600 | Buy Now |
|
Chip Stock | 2503 |
|
RFQ | ||
|
LCSC | 1 1 SPDT(SPDT) SOT-23-6 Analog Switches Multiplexers ROHS | 10 |
|
$1.6622 / $2.5139 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT SOT23-6 | 12474 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MAX4624EUT+T
MAX4624EUT+T CAD Models
MAX4624EUT+T Part Data Attributes
|
MAX4624EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4624EUT+T
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 3 V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4624EUT+T
This table gives cross-reference parts and alternative options found for MAX4624EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4624EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4624EUT+T | 1Ω, Low-Voltage, Single-Supply, SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4624EUT+T vs MAX4624EUT+T |
MAX4624EUT-T | SPDT, 1 Func, 1 Channel, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4624EUT+T vs MAX4624EUT-T |