Part Details for MAX4635EUB/GG8-T by Maxim Integrated Products
Overview of MAX4635EUB/GG8-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Part Details for MAX4635EUB/GG8-T
MAX4635EUB/GG8-T CAD Models
MAX4635EUB/GG8-T Part Data Attributes:
|
MAX4635EUB/GG8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4635EUB/GG8-T
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX4635EUB/GG8-T
This table gives cross-reference parts and alternative options found for MAX4635EUB/GG8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4635EUB/GG8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4635EUB+ | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8-T vs MAX4635EUB+ |
MAX4635EUB-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8-T vs MAX4635EUB-T |
MAX4635EUB/GG8 | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8-T vs MAX4635EUB/GG8 |
MAX4635EUB+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8-T vs MAX4635EUB+T |
MAX4635EUB+T | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4635EUB/GG8-T vs MAX4635EUB+T |
MAX4635EUB/GG8 | SPDT, | Maxim Integrated Products | MAX4635EUB/GG8-T vs MAX4635EUB/GG8 |
MAX4635EUB+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4635EUB/GG8-T vs MAX4635EUB+ |