Part Details for MAX4644EUA+ by Maxim Integrated Products
Overview of MAX4644EUA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4644EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4403
|
Newark | Analogue Switch, Single, Umax-8, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4644EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1318 |
|
$2.4400 / $3.9000 | Buy Now |
DISTI #
MAX4644EUA+-ND
|
DigiKey | IC SWITCH SPDT X 1 4OHM 8UMAX Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1177 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 116 |
|
$1.2800 / $2.5600 | Buy Now |
|
Chip1Cloud | IC SWITCH SPDT 8UMAX | 10300 |
|
RFQ |
Part Details for MAX4644EUA+
MAX4644EUA+ CAD Models
MAX4644EUA+ Part Data Attributes
|
MAX4644EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4644EUA+
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7.5 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4644EUA+
This table gives cross-reference parts and alternative options found for MAX4644EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4644EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4644EUA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4644EUA+ vs MAX4644EUA |
MAX4644EUA+T | High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4644EUA+ vs MAX4644EUA+T |
MAX4644EUA-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4644EUA+ vs MAX4644EUA-T |
MAX4644EUA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4644EUA+ vs MAX4644EUA |