There are no models available for this part yet.
Overview of MAX4660ESA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Medical Imaging
Communication and Networking
Price & Stock for MAX4660ESA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4660ESA
|
Mouser Electronics | Analog Switch ICs High-Current, 25OHM, SPDT, CMOS Analog S RoHS: Compliant | 472 |
|
$3.8000 / $5.7000 | Buy Now | |
Analog Devices Inc | High-Current, 25Ohm, SPDT, CMO Package Multiple: 1 | 1343 |
|
$3.6000 / $6.3900 | Buy Now |
CAD Models for MAX4660ESA+ by Analog Devices Inc
Part Data Attributes for MAX4660ESA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-SOIC_N-150_MIL
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-SOIC_N-150_MIL
|
Date Of Intro
|
2001-05-15
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
70 dB
|
On-state Resistance Match-Nom
|
0.4 Ω
|
On-state Resistance-Max (Ron)
|
25 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX4660ESA+
This table gives cross-reference parts and alternative options found for MAX4660ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4660ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4660ESA+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4660ESA+ vs MAX4660ESA+ |
MAX4660ESA+T | High-Current, 25Ω, SPDT, CMOS Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4660ESA+ vs MAX4660ESA+T |
MAX4660ESA | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4660ESA+ vs MAX4660ESA |
MAX4660ESA+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4660ESA+ vs MAX4660ESA+T |
Related Parts for MAX4660ESA+
-
ADUC832BSZMicrocontrollers
-
ADG1408YRUZ-REEL7Multiplexers or Switches
-
OP467GSZ-REELOperational Amplifiers
-
MAX629ESASwitching Regulator or Controllers
-
TPS2330IPWPower Management Circuits
-
MAX488EPA+Line Driver or Receivers
-
XCS30-3TQ144IField Programmable Gate Arrays
-
MAX604ESA+Linear Regulator ICs
-
HMC677LP5EOther Interface ICs