Part Details for MAX4700CAE+ by Analog Devices Inc
Overview of MAX4700CAE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4700CAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4700CAE
|
Mouser Electronics | Analog Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch RoHS: Compliant | 1810 |
|
$9.3200 / $14.9300 | Buy Now |
|
Analog Devices Inc | 1.25Ohm, Dual, SPST, CMOS Anal Package Multiple: 1 | 441 |
|
$8.9125 / $17.6200 | Buy Now |
Part Details for MAX4700CAE+
MAX4700CAE+ CAD Models
MAX4700CAE+ Part Data Attributes
|
MAX4700CAE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4700CAE+
Analog Devices Inc
1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SSOP-5.3_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Date Of Intro | 1999-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 53 dB | |
On-state Resistance Match-Nom | 0.09 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4700CAE+
This table gives cross-reference parts and alternative options found for MAX4700CAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4700CAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4700CAE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX4700CAE+ vs MAX4700CAE |
MAX4700CAE+T | 1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4700CAE+ vs MAX4700CAE+T |
MAX4700EAE+ | 1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4700CAE+ vs MAX4700EAE+ |
MAX4700EAE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX4700CAE+ vs MAX4700EAE+ |
MAX4700EAE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX4700CAE+ vs MAX4700EAE-T |
MAX4700EAE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX4700CAE+ vs MAX4700EAE+T |
MAX4700EAE+T | 1.25Ω, Dual, SPST, CMOS Analog Switch, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4700CAE+ vs MAX4700EAE+T |