Part Details for MAX4729EXT+ by Analog Devices Inc
Overview of MAX4729EXT+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4729EXT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage 3.5Ohm, SPDT, CMOS Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4729EXT+
MAX4729EXT+ CAD Models
MAX4729EXT+ Part Data Attributes
|
MAX4729EXT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4729EXT+
Analog Devices Inc
Low-Voltage 3.5Ω, SPDT, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SC70-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SC70-N/A | |
Date Of Intro | 2004-05-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4729EXT+
This table gives cross-reference parts and alternative options found for MAX4729EXT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4729EXT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4729EXT | SPDT, | Maxim Integrated Products | MAX4729EXT+ vs MAX4729EXT |
MAX4729EXT+T | Low-Voltage 3.5Ω, SPDT, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4729EXT+ vs MAX4729EXT+T |
MAX4729EXT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4729EXT+ vs MAX4729EXT+T |