Part Details for MAX4729EXT-T by Maxim Integrated Products
Overview of MAX4729EXT-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4729EXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4729 Low-Voltage 3.5 Ohms, SPDT, CMOS Analog Switch RoHS: Not Compliant Status: Active Min Qty: 1 | 67 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for MAX4729EXT-T
MAX4729EXT-T CAD Models
MAX4729EXT-T Part Data Attributes
|
MAX4729EXT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4729EXT-T
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX4729EXT-T
This table gives cross-reference parts and alternative options found for MAX4729EXT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4729EXT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4729EXT+ | SPDT, | Maxim Integrated Products | MAX4729EXT-T vs MAX4729EXT+ |
MAX4729EXT+T | Low-Voltage 3.5Ω, SPDT, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4729EXT-T vs MAX4729EXT+T |
MAX4729EXT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4729EXT-T vs MAX4729EXT+T |