Part Details for MAX472CSA by Maxim Integrated Products
Overview of MAX472CSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX472CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SENSE AMPLIFIER, 8 Pin, Plastic, SOP | 2 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for MAX472CSA
MAX472CSA CAD Models
MAX472CSA Part Data Attributes
|
MAX472CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX472CSA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.048 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX472CSA
This table gives cross-reference parts and alternative options found for MAX472CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX472CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX472CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX472CSA vs MAX472CSA-T |
MAX472CSA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX472CSA vs MAX472CSA+ |