-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4736EUB+T
|
Mouser Electronics | Analog Switch ICs 0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
Analog Devices Inc | 0.6 Ohm, Low-Voltage, Single-S Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3900 / $2.7538 | Buy Now |
DISTI #
3914377
|
Farnell | ANALOG SWITCH, 2CH, SPDT, UMAX-10 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4736EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4736EUB+T
Analog Devices Inc
0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2002-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4736EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4736EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4736EUB+ | 0.6 Ohm, Low-Voltage, Single-Supply, Dual SPDT Analog Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4736EUB+T vs MAX4736EUB+ |
MAX4736EUB-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4736EUB+T vs MAX4736EUB-T |
MAX4736EUB+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, ROHS COMPLIANT, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4736EUB+T vs MAX4736EUB+ |
MAX4736EUB | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187CBA, MSOP-10 | Rochester Electronics LLC | MAX4736EUB+T vs MAX4736EUB |