There are no models available for this part yet.
Overview of MAX4743EKA+T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4743EKA+T by Rochester Electronics LLC
Part Data Attributes for MAX4743EKA+T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance-Max (Ron)
|
2.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
25 ns
|
Switch-on Time-Max
|
35 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX4743EKA+T
This table gives cross-reference parts and alternative options found for MAX4743EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4743EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4743EKA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4743EKA+T vs MAX4743EKA+ |
MAX4743EKA+ | 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4743EKA+T vs MAX4743EKA+ |
MAX4743EKA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4743EKA+T vs MAX4743EKA-T |
MAX4743EKA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4743EKA+T vs MAX4743EKA+T |