There are no models available for this part yet.
Overview of MAX4743EKA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX4743EKA by Maxim Integrated Products
Part Data Attributes for MAX4743EKA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MO-178BA, SOT-23, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO/NC
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
55 dB
|
On-state Resistance Match-Nom
|
0.05 Ω
|
On-state Resistance-Max (Ron)
|
0.8 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSSOP8,.1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
16 ns
|
Switch-on Time-Max
|
24 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
1.625 mm
|
Alternate Parts for MAX4743EKA
This table gives cross-reference parts and alternative options found for MAX4743EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4743EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4743EKA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX4743EKA vs MAX4743EKA+T |
MAX4743EKA+T | 0.8Ω, Low-Voltage, Single-Supply Dual SPST Analog Switches, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4743EKA vs MAX4743EKA+T |
MAX4743EKA-T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX4743EKA vs MAX4743EKA-T |
Related Parts for MAX4743EKA
-
MAX4608ESEMultiplexers or Switches
-
MAX16Other Analog ICs
-
MAX4041ESAOperational Amplifiers
-
MAX5094BASASwitching Regulator or Controllers
-
MAX5158EEEDigital to Analog Converters
-
MAX6362PUT26-TPower Management Circuits
-
MAX483ESALine Driver or Receivers
-
MAX4837EUT33BD3-TLinear Regulator ICs
-
MAX6138AEXR30Voltage References