Part Details for MAX4747EUD+ by Analog Devices Inc
Overview of MAX4747EUD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4747EUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4747EUD
|
Mouser Electronics | Analog Switch ICs 50Ohm Low-Voltage, Quad SPST/Dual SPDT A RoHS: Compliant | 211 |
|
$2.3200 / $5.5000 | Buy Now |
|
Analog Devices Inc | 50Ohm Low-Voltage, Quad SPST/D Package Multiple: 1 | 740 |
|
$2.3294 / $6.2100 | Buy Now |
Part Details for MAX4747EUD+
MAX4747EUD+ CAD Models
MAX4747EUD+ Part Data Attributes
|
MAX4747EUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4747EUD+
Analog Devices Inc
50Ω Low-Voltage, Quad SPST/Dual SPDT Analog Switches in WLP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4747EUD+
This table gives cross-reference parts and alternative options found for MAX4747EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4747EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4747EUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4747EUD+ vs MAX4747EUD+ |
MAX4747EUD+T | 50Ω Low-Voltage, Quad SPST/Dual SPDT Analog Switches in WLP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX4747EUD+ vs MAX4747EUD+T |
MAX4747EUD+T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 | Maxim Integrated Products | MAX4747EUD+ vs MAX4747EUD+T |
MAX4747EUD-T | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX4747EUD+ vs MAX4747EUD-T |
MAX4747EUD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX4747EUD+ vs MAX4747EUD |