MAX4751EUD+
Description: 0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C

Overview of MAX4751EUD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4751EUD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y4497
Newark Analogue Switch, Quad, Tssop-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.6V To 3.6V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:4Channels, On Resistance Typ:0.6Ohm Rohs Compliant: Yes |Analog Devices MAX4751EUD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX4751EUD
Mouser Electronics Analog Switch ICs 0.9Ohm, Low-Voltage, Single-Supply Quad RoHS: Compliant 60
  • 1 $6.8100
  • 10 $4.7000
  • 96 $3.6300
  • 288 $3.4200
  • 576 $3.2500
  • 1,056 $3.1000
  • 2,592 $3.0500
$3.0500 / $6.8100 Buy Now
Analog Devices Inc 0.9Ohm, Low-Voltage, Single-Su Package Multiple: 1 7184
  • 1 $7.7900
  • 10 $5.3280
  • 1,000 $2.9300
$2.9300 / $7.7900 Buy Now

CAD Models for MAX4751EUD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4751EUD+ by Analog Devices Inc

MAX4751EUD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-TSSOP_4.4-4.4_MM
Package Description
4.40 MM, TSSOP-14
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2002-05-22
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance Match-Nom
0.05 Ω
On-state Resistance-Max (Ron)
2.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
25 ns
Switch-on Time-Max
35 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX4751EUD+
    Analog Devices Inc
    0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX4751EUD+

This table gives cross-reference parts and alternative options found for MAX4751EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4751EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4751EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD
MAX4751EUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD+
MAX4751EUD+T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD+T
MAX4751EUD-T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD-T
MAX4751EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, TSSOP-14 Rochester Electronics LLC MAX4751EUD+ vs MAX4751EUD
MAX4751EUD+T 0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4751EUD+ vs MAX4751EUD+T
Part Number Description Manufacturer Compare
MAX4751EUD+ SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD+
MAX4751EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD
MAX4751EUD QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, TSSOP-14 Rochester Electronics LLC MAX4751EUD+ vs MAX4751EUD
MAX4751EUD+T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD+T
MAX4751EUD-T SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX4751EUD+ vs MAX4751EUD-T
MAX4751EUD+T 0.9Ω, Low-Voltage, Single-Supply Quad SPST Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4751EUD+ vs MAX4751EUD+T

Related Parts for MAX4751EUD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4751EUD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4751EUD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4751EUD+ would you like to use for your alert(s)?
  • Please alert me when MAX4751EUD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4751EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4751EUD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4751EUD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4751EUD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4751EUD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: