Part Details for MAX4761ETX+T by Maxim Integrated Products
Overview of MAX4761ETX+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX4761ETX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4761ETX+TCT-ND
|
DigiKey | IC SWITCH SPDT X 8 3.5OHM 36TQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2352 In Stock |
|
$7.0975 / $11.6400 | Buy Now |
Part Details for MAX4761ETX+T
MAX4761ETX+T CAD Models
MAX4761ETX+T Part Data Attributes
|
MAX4761ETX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4761ETX+T
Maxim Integrated Products
DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, TQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 3.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX4761ETX+T
This table gives cross-reference parts and alternative options found for MAX4761ETX+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4761ETX+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4761ETX+T | High-Bandwidth, Quad DPDT Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX4761ETX+T vs MAX4761ETX+T |
MAX4761ETX+ | High-Bandwidth, Quad DPDT Switches, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX4761ETX+T vs MAX4761ETX+ |
MAX4761ETX-T | DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX4761ETX+T vs MAX4761ETX-T |
MAX4761ETX+ | DPDT, 4 Func, 2 Channel, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX4761ETX+T vs MAX4761ETX+ |