Part Details for MAX4781ETE-T by Maxim Integrated Products
Overview of MAX4781ETE-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4781ETE-T
MAX4781ETE-T CAD Models
MAX4781ETE-T Part Data Attributes
|
MAX4781ETE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4781ETE-T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX4781ETE-T
This table gives cross-reference parts and alternative options found for MAX4781ETE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4781ETE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4781ETE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | Maxim Integrated Products | MAX4781ETE-T vs MAX4781ETE |
MAX4781ETE+T | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4781ETE-T vs MAX4781ETE+T |
MAX4781ETE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 | Maxim Integrated Products | MAX4781ETE-T vs MAX4781ETE+T |