Part Details for MAX4781EUE-T by Maxim Integrated Products
Overview of MAX4781EUE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4781EUE-T
MAX4781EUE-T CAD Models
MAX4781EUE-T Part Data Attributes
|
MAX4781EUE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4781EUE-T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for MAX4781EUE-T
This table gives cross-reference parts and alternative options found for MAX4781EUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4781EUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4781EUE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Rochester Electronics LLC | MAX4781EUE-T vs MAX4781EUE |
MAX4781EUE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153-AB, TSSOP-16 | Maxim Integrated Products | MAX4781EUE-T vs MAX4781EUE+ |
MAX4781EUE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153-AB, TSSOP-16 | Maxim Integrated Products | MAX4781EUE-T vs MAX4781EUE+T |
MAX4781EUE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX4781EUE-T vs MAX4781EUE |
MAX4781EUE+ | High-Speed, Low-Voltage, 0.7Ω CMOS Analog Switches/Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4781EUE-T vs MAX4781EUE+ |