Part Details for MAX4802CCM+ by Maxim Integrated Products
Overview of MAX4802CCM+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4802CCM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4802CCM+-ND
|
DigiKey | IC SWITCH SPST-NOX8 38OHM 48LQFP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4802CCM+
MAX4802CCM+ CAD Models
MAX4802CCM+ Part Data Attributes
|
MAX4802CCM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4802CCM+
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BCDMOS, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 7.6 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX4802CCM+
This table gives cross-reference parts and alternative options found for MAX4802CCM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4802CCM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4802CCM+T | SPST, 1 Func, 1 Channel, BCDMOS, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX4802CCM+ vs MAX4802CCM+T |
MAX4802CCM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQFP48, 7 X 7 MM, TQFP-48 | Rochester Electronics LLC | MAX4802CCM+ vs MAX4802CCM |
MAX4802CCM+ | Low-Charge Injection, 8-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C | Analog Devices Inc | MAX4802CCM+ vs MAX4802CCM+ |
MAX4802CCM | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, TQFP-48 | Maxim Integrated Products | MAX4802CCM+ vs MAX4802CCM |