Part Details for MAX4802CCM+T by Analog Devices Inc
Overview of MAX4802CCM+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4802CCM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4802CCM+T
|
Mouser Electronics | Analog Switch ICs Low-Charge Injection, 8-Channel, High-Voltage Analog Switches RoHS: Compliant | 0 |
|
$28.4100 | Order Now |
|
Analog Devices Inc | Low-Charge Injection, 8-Channe Min Qty: 2000 Package Multiple: 1 | 0 |
|
$26.4700 / $28.4044 | Buy Now |
DISTI #
3914402
|
Farnell | ANALOG SWITCH, 8CH, SPST-NO, TQFP-48 RoHS: Compliant Min Qty: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$29.9712 | Buy Now |
Part Details for MAX4802CCM+T
MAX4802CCM+T CAD Models
MAX4802CCM+T Part Data Attributes
|
MAX4802CCM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4802CCM+T
Analog Devices Inc
Low-Charge Injection, 8-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2006-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 7.6 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX4802CCM+T
This table gives cross-reference parts and alternative options found for MAX4802CCM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4802CCM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4802CCM+T | SPST, 1 Func, 1 Channel, BCDMOS, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX4802CCM+T vs MAX4802CCM+T |
MAX4802CCM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQFP48, 7 X 7 MM, TQFP-48 | Rochester Electronics LLC | MAX4802CCM+T vs MAX4802CCM |
MAX4802CCM+ | Low-Charge Injection, 8-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C | Analog Devices Inc | MAX4802CCM+T vs MAX4802CCM+ |
MAX4802CCM | SPST, 1 Func, 1 Channel, BCDMOS, PQFP48, 7 X 7 MM, TQFP-48 | Maxim Integrated Products | MAX4802CCM+T vs MAX4802CCM |