Part Details for MAX481CSA-T by Maxim Integrated Products
Overview of MAX481CSA-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX481CSA-T
MAX481CSA-T CAD Models
MAX481CSA-T Part Data Attributes
|
MAX481CSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX481CSA-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX481CSA-T
This table gives cross-reference parts and alternative options found for MAX481CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX481CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX481CSA | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX481CSA-T vs MAX481CSA |
LTC485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481CSA-T vs LTC485CS8#TR |
MAX485CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX481CSA-T vs MAX485CSA+ |
LTC1481IS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481CSA-T vs LTC1481IS8#TR |
MAX485ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX481CSA-T vs MAX485ESA+ |
MAX481EESA/GH9-T | Line Transceiver, | Maxim Integrated Products | MAX481CSA-T vs MAX481EESA/GH9-T |
LTC485IS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX481CSA-T vs LTC485IS8#TR |
LTC1481IS8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481CSA-T vs LTC1481IS8 |
LTC1481IS8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX481CSA-T vs LTC1481IS8#PBF |
LTC485CS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX481CSA-T vs LTC485CS8#TR |