Part Details for MAX481ECSA+ by Analog Devices Inc
Results Overview of MAX481ECSA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX481ECSA+ Information
MAX481ECSA+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX481ECSA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX481ECSA
|
Mouser Electronics | RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers RoHS: Compliant | 243 |
|
$3.3300 / $5.8300 | Buy Now |
|
|
Analog Devices Inc | ±15kV ESD-Protected, Slew-Rate Package Multiple: 1 | 78 |
|
$3.2833 / $5.8300 | Buy Now |
|
DISTI #
MAX481ECSA+
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 2.5Mbps, SO8 Min Qty: 1 | 0 |
|
$4.7600 / $5.9400 | RFQ |