Part Details for MAX481EESA/GH9-T by Maxim Integrated Products
Overview of MAX481EESA/GH9-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX481EESA/GH9-T
MAX481EESA/GH9-T CAD Models
MAX481EESA/GH9-T Part Data Attributes
|
MAX481EESA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX481EESA/GH9-T
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX481EESA/GH9-T
This table gives cross-reference parts and alternative options found for MAX481EESA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX481EESA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX481CSA | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | MAX481EESA/GH9-T vs MAX481CSA |
LTC485CS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481EESA/GH9-T vs LTC485CS8#TR |
MAX485CSA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX481EESA/GH9-T vs MAX485CSA+ |
LTC1481IS8#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481EESA/GH9-T vs LTC1481IS8#TR |
MAX485ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX481EESA/GH9-T vs MAX485ESA+ |
LTC485IS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX481EESA/GH9-T vs LTC485IS8#TR |
LTC1481IS8 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO8 | Analog Devices Inc | MAX481EESA/GH9-T vs LTC1481IS8 |
LTC1481IS8#PBF | LTC1481 - Ultra-Low Power RS485 Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MAX481EESA/GH9-T vs LTC1481IS8#PBF |
LTC485CS8#TR | LTC485 - Low Power RS485 Interface Transceiver; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX481EESA/GH9-T vs LTC485CS8#TR |
MAX485ECSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | MAX481EESA/GH9-T vs MAX485ECSA+T |