Part Details for MAX481ESA+T by Analog Devices Inc
Overview of MAX481ESA+T by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX481ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0952
|
Newark | Transceiver, Rs422/Rs485, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:2.5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices MAX481ESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 988 |
|
$3.0200 / $5.7100 | Buy Now |
DISTI #
700-MAX481ESAT
|
Mouser Electronics | RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers RoHS: Compliant | 5350 |
|
$2.7500 / $5.4900 | Buy Now |
|
Analog Devices Inc | Low-Power, Slew-Rate-Limited R Min Qty: 1 Package Multiple: 1 | 719 |
|
$2.8116 / $5.6000 | Buy Now |
DISTI #
3404618
|
element14 Asia-Pacific | RS422/RS485 TX RX, 2.5MBPS, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 988 |
|
$2.9049 / $5.8024 | Buy Now |
DISTI #
3404618RL
|
element14 Asia-Pacific | RS422/RS485 TX RX, 2.5MBPS, -40TO85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 988 |
|
$2.9049 / $4.2723 | Buy Now |
DISTI #
3404618RL
|
Farnell | RS422/RS485 TX RX, 2.5MBPS, -40TO85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 988 |
|
$2.8347 / $4.0514 | Buy Now |
DISTI #
3404618
|
Farnell | RS422/RS485 TX RX, 2.5MBPS, -40TO85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 988 |
|
$2.8347 / $5.5064 | Buy Now |
Part Details for MAX481ESA+T
MAX481ESA+T CAD Models
MAX481ESA+T Part Data Attributes:
|
MAX481ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX481ESA+T
Analog Devices Inc
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for MAX481ESA+T
This table gives cross-reference parts and alternative options found for MAX481ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX481ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1485IM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | MAX481ESA+T vs LMS1485IM |
ADM485ARZ | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | MAX481ESA+T vs ADM485ARZ |
LTC1485IS8#PBF | Differential Bus Transceiver | Analog Devices Inc | MAX481ESA+T vs LTC1485IS8#PBF |
MAX485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX481ESA+T vs MAX485ECSA |
SP485CN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | MAX481ESA+T vs SP485CN-L |
THVD1428DR | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | MAX481ESA+T vs THVD1428DR |
THVD1500D | 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | MAX481ESA+T vs THVD1500D |
ST485EBD | 15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range | STMicroelectronics | MAX481ESA+T vs ST485EBD |
TL3695DRG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX481ESA+T vs TL3695DRG4 |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX481ESA+T vs MAX3085CSA |