Part Details for MAX4895EETE+ by Maxim Integrated Products
Results Overview of MAX4895EETE+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: MAX4895EETE+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX4895EETE+
MAX4895EETE+ Part Data Attributes
|
|
MAX4895EETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4895EETE+
Maxim Integrated Products
Interface Circuit, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | QFN | |
| Package Description | , | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 |
Alternate Parts for MAX4895EETE+
This table gives cross-reference parts and alternative options found for MAX4895EETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4895EETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4895EETE+T | Analog Devices Inc | Check for Price | VGA Port Protector, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX4895EETE+ vs MAX4895EETE+T |
| RF3750 | Qorvo | Check for Price | Interface Circuit, BICMOS, LCC-16 | MAX4895EETE+ vs RF3750 |
MAX4895EETE+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4895EETE+ can be found in the Maxim Integrated Products application note AN4341, which provides guidelines for layout and routing to minimize noise and ensure optimal performance.
-
The MAX4895EETE+ requires a proper power-up sequence to ensure correct initialization. The device should be powered up with a single 3.3V or 5V supply, and the EN pin should be tied to a logic high to enable the device. Additionally, the SCL and SDA pins should be pulled up to the supply voltage to ensure proper I2C communication.
-
The maximum cable length supported by the MAX4895EETE+ depends on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths up to 100 meters at a data rate of 100 Mbps. For longer cable lengths, repeaters or active cables may be required.
-
To troubleshoot issues with the MAX4895EETE+, start by checking the power supply and ensuring that the device is properly powered up. Verify that the EN pin is tied to a logic high and that the SCL and SDA pins are pulled up to the supply voltage. Use an oscilloscope to check the signal integrity and timing on the I2C bus. Additionally, check the device's status registers to identify any error conditions or faults.
-
Yes, the MAX4895EETE+ is designed to be compatible with other Maxim Integrated Products devices, including microcontrollers, interface devices, and power management ICs. However, it's always recommended to verify compatibility and check the specific device datasheets for any potential issues or limitations.