There are no models available for this part yet.
Overview of MAX4983EEVB+G0Y by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX4983EEVB+G0Y by Maxim Integrated Products
Part Data Attributes for MAX4983EEVB+G0Y by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DPDT
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
NICKEL GOLD PALLADIUM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX4983EEVB+G0Y
This table gives cross-reference parts and alternative options found for MAX4983EEVB+G0Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4983EEVB+G0Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4983EEVB+TG0Y | DPDT, | Maxim Integrated Products | MAX4983EEVB+G0Y vs MAX4983EEVB+TG0Y |
MAX4983EEVB+T | High-Speed USB 2.0 Switches with ±15kV ESD, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4983EEVB+G0Y vs MAX4983EEVB+T |
MAX4983EEVB+ | DPDT, 2 Func, 2 Channel, BICMOS, 1.40 X 1.80 MM, LEAD FREE, UTQFN-10 | Maxim Integrated Products | MAX4983EEVB+G0Y vs MAX4983EEVB+ |