Part Details for MAX5023MASA/V+ by Maxim Integrated Products
Overview of MAX5023MASA/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX5023MASA/V+
MAX5023MASA/V+ CAD Models
MAX5023MASA/V+ Part Data Attributes
|
MAX5023MASA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5023MASA/V+
Maxim Integrated Products
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 6.5 V | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |