Part Details for MAX5033BUSA+ by Maxim Integrated Products
Results Overview of MAX5033BUSA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5033BUSA+ Information
MAX5033BUSA+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5033BUSA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y4662
|
Newark | Dc/Dc Conv, Buck, 125Khz, Nsoic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:76V, Max Output Current:500Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5033BUSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 888 |
|
$2.8400 / $4.8500 | Buy Now |
|
DISTI #
MAX5033BUSA+-ND
|
DigiKey | IC REG BUCK 5V 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2012 In Stock |
|
$2.6862 / $4.8500 | Buy Now |
|
|
LCSC | 125kHz Buck Fixed 1 SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS | 23 |
|
$4.4148 / $6.4354 | Buy Now |
US Tariff Estimator: MAX5033BUSA+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5033BUSA+
MAX5033BUSA+ Part Data Attributes
|
|
MAX5033BUSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5033BUSA+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 2.1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Pfm Control Technique Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 76 V | |
| Input Voltage-Min | 7.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.1 A | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 135 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX5033BUSA+
This table gives cross-reference parts and alternative options found for MAX5033BUSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5033BUSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5033BUSA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.1A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5033BUSA+ vs MAX5033BUSA-T |
MAX5033BUSA+ Frequently Asked Questions (FAQ)
-
The MAX5033BUSA+ can handle input voltages up to 40V, but it's recommended to operate within the specified input voltage range of 8V to 36V for optimal performance.
-
To ensure stability, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet. Additionally, the input capacitor should be placed close to the VIN pin to minimize noise and ensure stability.
-
The EN (enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.
-
The output voltage of the MAX5033BUSA+ can be calculated using the formula: VOUT = (R1 / R2) * (1 + R2 / R3) * VREF, where R1, R2, and R3 are the resistors used in the feedback network, and VREF is the internal reference voltage (1.25V).
-
The MAX5033BUSA+ can provide up to 3A of output current, but the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations.