Part Details for MAX5035BASA/V+ by Analog Devices Inc
Results Overview of MAX5035BASA/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035BASA/V+ Information
MAX5035BASA/V+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5035BASA/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX5035BASA/V+
|
Mouser Electronics | Switching Voltage Regulators 1A, 76V, High-Efficiency MAXPower Step-D RoHS: Compliant | 1272 |
|
$8.5300 / $14.3700 | Buy Now |
|
|
Analog Devices Inc | 1A, 76V, High-Efficiency MAXPo Package Multiple: 1 | 467 |
|
$8.9274 / $14.3700 | Buy Now |