Part Details for MAX5035BUSA+T by Maxim Integrated Products
Results Overview of MAX5035BUSA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035BUSA+T Information
MAX5035BUSA+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5035BUSA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AC1724
|
Newark | Dc/Dc Conv, Buck, 125Khz, Nsoic-8, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:76V, Max Output Current:1A, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5035BUSA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2193 |
|
$3.2700 / $5.6600 | Buy Now |
|
DISTI #
MAX5035BUSA+TCT-ND
|
DigiKey | IC REG BUCK 5V 1A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2968 In Stock |
|
$3.1773 / $5.6600 | Buy Now |
|
|
Rochester Electronics | MAX5035 - 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 1448 |
|
$2.4700 / $3.0900 | Buy Now |
US Tariff Estimator: MAX5035BUSA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5035BUSA+T
MAX5035BUSA+T Part Data Attributes
|
|
MAX5035BUSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5035BUSA+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 76 V | |
| Input Voltage-Min | 7.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 137 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX5035BUSA+T
This table gives cross-reference parts and alternative options found for MAX5035BUSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035BUSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5035BUSA+ | Maxim Integrated Products | $3.7982 | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | MAX5035BUSA+T vs MAX5035BUSA+ |
| MAX5035BUSA+T | Analog Devices Inc | Check for Price | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | MAX5035BUSA+T vs MAX5035BUSA+T |
| MAX5035BUSA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035BUSA+T vs MAX5035BUSA |
| MAX5035BUSA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | MAX5035BUSA+T vs MAX5035BUSA-T |
| MAX5035BUSA+ | Analog Devices Inc | Check for Price | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | MAX5035BUSA+T vs MAX5035BUSA+ |
MAX5035BUSA+T Frequently Asked Questions (FAQ)
-
The MAX5035BUSA+T requires careful layout and placement to minimize EMI and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power source.
-
To ensure proper power-up and initialization, it is recommended to follow the power-up sequence outlined in the datasheet, including applying a stable input voltage, waiting for the internal voltage regulator to stabilize, and then enabling the device. Additionally, it is important to ensure that the input voltage is within the recommended operating range.
-
The MAX5035BUSA+T has a maximum junction temperature of 150°C. To ensure safe operation, it is recommended to provide adequate heat sinking, keep the device away from heat sources, and ensure good airflow. Additionally, it is important to monitor the device temperature and take corrective action if it exceeds the recommended operating range.
-
To troubleshoot issues with the MAX5035BUSA+T, it is recommended to follow a systematic approach, including checking the input voltage, output voltage, and device temperature. Additionally, it is important to review the layout and placement of the device, as well as the power-up sequence, to ensure that they are correct. If the issue persists, it may be necessary to consult the datasheet or contact Maxim Integrated Products' technical support.
-
Yes, when using the MAX5035BUSA+T in a high-reliability or safety-critical application, it is recommended to follow additional guidelines, including implementing redundant systems, using fault-tolerant design, and ensuring that the device is properly derated. Additionally, it is important to consult the datasheet and relevant industry standards, such as IEC 61508 or DO-254, to ensure that the device is used in a way that meets the required safety and reliability standards.