Part Details for MAX5165MECM-T by Maxim Integrated Products
Overview of MAX5165MECM-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5165MECM-T
MAX5165MECM-T CAD Models
MAX5165MECM-T Part Data Attributes
|
MAX5165MECM-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5165MECM-T
Maxim Integrated Products
Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 4 µs | |
Acquisition Time-Nom | 2.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 7 V | |
Analog Input Voltage-Min | -4 V | |
Droop Rate-Max | 0.04 V/s | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX5165MECM-T
This table gives cross-reference parts and alternative options found for MAX5165MECM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5165MECM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5165MECM | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM-T vs MAX5165MECM |
MAX5165MECM+ | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM-T vs MAX5165MECM+ |