-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 256-Tap Volatile, I2C, Low-Voltage Linear Taper Digital Potentiometer, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5395MATA+T
|
Mouser Electronics | Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag RoHS: Compliant | 7275 |
|
$0.9190 / $2.0900 | Buy Now |
|
Analog Devices Inc | Single, 256-Tap Volatile, IC, Min Qty: 1 Package Multiple: 1 | 1020 |
|
$0.9191 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5395MATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5395MATA+T
Analog Devices Inc
Single, 256-Tap Volatile, I2C, Low-Voltage Linear Taper Digital Potentiometer, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2012-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | -0.3 V | |
Supply Voltage-Nom | 1.8 V | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω |