Part Details for MAX5400EKA by Maxim Integrated Products
Overview of MAX5400EKA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5400EKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1820 |
|
RFQ |
Part Details for MAX5400EKA
MAX5400EKA CAD Models
MAX5400EKA Part Data Attributes
|
MAX5400EKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5400EKA
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 1.65 V | |
Resistor Terminal Voltage-Min | 1.89 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω |
Alternate Parts for MAX5400EKA
This table gives cross-reference parts and alternative options found for MAX5400EKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5400EKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5400EKA-T | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX5400EKA vs MAX5400EKA-T |