Part Details for MAX5402EUA by Maxim Integrated Products
Overview of MAX5402EUA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5402EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2152 |
|
RFQ | ||
|
Quest Components | Digital Potentiometer, 8 Pin, Plastic, SOP | 9 |
|
$2.0700 / $4.1400 | Buy Now |
|
Rochester Electronics | MAX5402 256-Tap, Micropot, Low-Drift, Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 107 |
|
$1.8400 / $2.1600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | IC POT DGTL 256-TAP 8-UMAX | 16670 |
|
$1.1650 / $1.7470 | Buy Now |
Part Details for MAX5402EUA
MAX5402EUA CAD Models
MAX5402EUA Part Data Attributes
|
MAX5402EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5402EUA
Maxim Integrated Products
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5402EUA
This table gives cross-reference parts and alternative options found for MAX5402EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5402EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5402EUA/GG8 | 256-Tap, µPoT Low-Drift, Digital Potentiometer, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA vs MAX5402EUA/GG8 |
MAX5402EUA+ | 256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA vs MAX5402EUA+ |
MAX5402EUA+T | 256-Tap, µPoT Low-Drift, Digital Potentiometer, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5402EUA vs MAX5402EUA+T |
MAX5402EUA+ | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5402EUA vs MAX5402EUA+ |