Part Details for MAX5436EUB+ by Analog Devices Inc
Results Overview of MAX5436EUB+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5436EUB+ Information
MAX5436EUB+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5436EUB+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | ±15V, 128-Tap, Low-Drift Digit Package Multiple: 1 | 2250 |
|
$7.0206 / $11.4900 | Buy Now |
|
DISTI #
MAX5436EUB+
|
TME | IC: digital potentiometer, 50kΩ, SPI, 7bit, uMAX10, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$8.3500 / $12.2000 | RFQ |
US Tariff Estimator: MAX5436EUB+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5436EUB+
MAX5436EUB+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX5436EUB+ Part Data Attributes
|
|
MAX5436EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5436EUB+
Analog Devices Inc
±15V, 128-Tap, Low-Drift Digital Potentiometers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 10-MINI_SO-N/A | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 10-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-11-14 | |
| Additional Feature | Also Requires A +2.7v To +5.25v Digital Supply | |
| Bandwidth-Nom | 0.4 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Functions | 1 | |
| Number of Positions | 128 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistor Terminal Voltage-Max | 15 V | |
| Resistor Terminal Voltage-Min | -15 V | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 Mm |
Alternate Parts for MAX5436EUB+
This table gives cross-reference parts and alternative options found for MAX5436EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5436EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5436EUB+ | Maxim Integrated Products | $7.0580 | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, BICMOS, PDSO10, MICRO, MO-187C-BA, SOP-10 | MAX5436EUB+ vs MAX5436EUB+ |
| MAX5436EUB | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX5436EUB+ vs MAX5436EUB |
| MAX5436EUB-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX5436EUB+ vs MAX5436EUB-T |
| MAX5436EUB+T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, BICMOS, PDSO10, MICRO, MO-187C-BA, SOP-10 | MAX5436EUB+ vs MAX5436EUB+T |
MAX5436EUB+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX5436EUB+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, the device should be placed near the power source to minimize voltage drops.
-
To ensure proper power-up and power-down of the MAX5436EUB+, it is recommended to follow a controlled power-up sequence, where the input voltage (VIN) is applied before the enable pin (EN) is asserted. During power-down, the enable pin should be de-asserted before the input voltage is removed. This helps prevent unwanted current draw and ensures proper device operation.
-
The MAX5436EUB+ can drive capacitive loads up to 10nF. However, it is recommended to limit the capacitive load to 1nF or less to ensure stable operation and prevent oscillations. If a larger capacitive load is required, an external buffer or a dedicated op-amp should be used.
-
The MAX5436EUB+ has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during device handling and assembly. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Additionally, the device should be powered down during handling and assembly to prevent damage from ESD events.
-
The MAX5436EUB+ has a thermal derating of 6.4mW/°C above 25°C. This means that the device's power dissipation should be reduced by 6.4mW for every degree Celsius above 25°C to prevent overheating and ensure reliable operation.