-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5477EUD
|
Mouser Electronics | Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, IC-Interfac RoHS: Compliant | 812 |
|
$2.8700 / $6.6900 | Buy Now |
|
Analog Devices Inc | Dual, 256-Tap, Nonvolatile, I² Package Multiple: 1 | 425 |
|
$2.8750 / $7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5477EUD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5477EUD+
Analog Devices Inc
Dual, 256-Tap, Nonvolatile, I<sup>2</sup>C-Interface, Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 X 5 MM, LEAD FREE, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY; OTHER RESISTOR ARRAY IS: 10000 OHMS WITH 256 TAP POSITIONS | |
Bandwidth-Nom | 0.4 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 70 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX5477EUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5477EUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5477EUD+ | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, LEAD FREE, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD+ |
MAX5477EUD-T | Digital Potentiometer, BICMOS, PDSO14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD-T |
MAX5477EUD | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD |
MAX5477EUD+T | Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 X 5 MM, LEAD FREE, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5477EUD+ vs MAX5477EUD+T |
MAX5477EUD+T | Dual, 256-Tap, Nonvolatile, I2C-Interface, Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5477EUD+ vs MAX5477EUD+T |