Part Details for MAX5482EUD+T by Maxim Integrated Products
Overview of MAX5482EUD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5482EUD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5482EUD+T-ND
|
DigiKey | IC DGT POT 50KOHM 1024TP 14TSSOP Min Qty: 78 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
2209 In Stock |
|
$3.8700 | Buy Now |
DISTI #
MAX5482EUD+T-ND
|
DigiKey | IC DGT POT 50KOHM 1024TP 14TSSOP Min Qty: 78 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5188 | Buy Now |
|
Rochester Electronics | MAX5482 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 2209 |
|
$3.3200 / $3.9100 | Buy Now |
Part Details for MAX5482EUD+T
MAX5482EUD+T CAD Models
MAX5482EUD+T Part Data Attributes
|
MAX5482EUD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5482EUD+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 1024 Positions, BICMOS, PDSO14, 4.4 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NV MEMORY; IT CAN ALSO OPERATE WITH 2.5V DUAL SUPPLY | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for MAX5482EUD+T
This table gives cross-reference parts and alternative options found for MAX5482EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5482EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5482EUD+T | 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5482EUD+T vs MAX5482EUD+T |
MAX5482EUD+ | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 1024 Positions, BICMOS, PDSO14, 4.4 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5482EUD+T vs MAX5482EUD+ |
MAX5482EUD+ | 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX5482EUD+T vs MAX5482EUD+ |