-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5491LA01000T
|
Mouser Electronics | Resistor Networks & Arrays Precision-Matched Resistor-Divider in SO RoHS: Compliant | 1633 |
|
$4.5000 / $6.3700 | Buy Now |
|
Analog Devices Inc | Precision-Matched Resistor-Div Min Qty: 1 Package Multiple: 1 | 17632 |
|
$4.2600 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5491LA01000+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5491LA01000+T
Analog Devices Inc
Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
First Element Resistance | 15000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.12 mm | |
Package Length | 3.04 mm | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |