Datasheets
MAX5528GUA by:

Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MICRO MAX PACKAGE-8

Part Details for MAX5528GUA by Maxim Integrated Products

Overview of MAX5528GUA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX5528GUA

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX5528GUA-ND
DigiKey OTP, LINEAR-TAPER DIGIPOT Min Qty: 229 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3990
In Stock
  • 229 $1.3100
$1.3100 Buy Now
Rochester Electronics MAX5528 One-Time Programmable, Linear-Taper Digital Potentiometer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3990
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1900
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now

Part Details for MAX5528GUA

MAX5528GUA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5528GUA Part Data Attributes

MAX5528GUA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5528GUA Maxim Integrated Products Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MICRO MAX PACKAGE-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description 5 X 3 MM, MO-187C-AA, MICRO MAX PACKAGE-8
Pin Count 8
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Bandwidth-Nom 0.2 kHz
Control Interface INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 64
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Resistance Law LINEAR
Seated Height-Max 1.1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 50000 Ω
Width 3 mm

Alternate Parts for MAX5528GUA

This table gives cross-reference parts and alternative options found for MAX5528GUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5528GUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5528GUA+T Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA+T
MAX5528GUA+T 64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 105C Analog Devices Inc MAX5528GUA vs MAX5528GUA+T
MAX5528GUA-T Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA-T
MAX5528GUA+ Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, ROHS COMPLIANT, UMAX-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA+
Part Number Description Manufacturer Compare
MAX5528GUA+ Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, ROHS COMPLIANT, UMAX-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA+
MAX5528GUA-T Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA-T
MAX5528GUA+T Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, BICMOS, PDSO8, 5 X 3 MM, LEAD FREE, MO-187C-AA, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX5528GUA vs MAX5528GUA+T
MAX5528GUA+T 64-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 105C Analog Devices Inc MAX5528GUA vs MAX5528GUA+T

MAX5528GUA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5528GUA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5528GUA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5528GUA would you like to use for your alert(s)?
  • Please alert me when MAX5528GUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5528GUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5528GUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5528GUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5528GUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5528GUA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: